
DPX202700DT-4035B5 | |
|---|---|
DigiKey Part Number | 445-15625-2-ND - Tape & Reel (TR) 445-15625-1-ND - Cut Tape (CT) 445-15625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX202700DT-4035B5 |
Description | RF DIPLEXER 1159MHZ/2.31GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 1.62GHz / 1.92GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX202700DT-4035B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 698MHz ~ 1.62GHz / 1.92GHz ~ 2.7GHz | |
Low Band Attenuation (min / max dB) | 10.00dB / 22.00dB | |
High Band Attenuation (min / max dB) | 10.00dB / 30.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 18.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,52320 € | 13,08 € |
| 100 | 0,47910 € | 47,91 € |
| 250 | 0,45264 € | 113,16 € |
| 500 | 0,43390 € | 216,95 € |
| 1.000 | 0,41622 € | 416,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39955 € | 799,10 € |
| 4.000 | 0,38382 € | 1.535,28 € |
| 6.000 | 0,37504 € | 2.250,24 € |
| 10.000 | 0,36441 € | 3.644,10 € |
| 14.000 | 0,35766 € | 5.007,24 € |
| 20.000 | 0,35071 € | 7.014,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

