
DPX202690DT-4049A2 | |
|---|---|
DigiKey Part Number | 445-6879-2-ND - Tape & Reel (TR) 445-6879-1-ND - Cut Tape (CT) 445-6879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX202690DT-4049A2 |
Description | RF DIPLEXER 832MHZ/2.2GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 704MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX202690DT-4049A2 Models |
Category | Type Diplexer |
Manufacturer TDK | Frequency Bands (Low / High) 704MHz ~ 960MHz / 1.71GHz ~ 2.69GHz |
Series | Return Loss (Low Band / High Band) 17.9dB / 8.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,52320 € | 13,08 € |
| 100 | 0,47910 € | 47,91 € |
| 250 | 0,45264 € | 113,16 € |
| 500 | 0,43390 € | 216,95 € |
| 1.000 | 0,41622 € | 416,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39955 € | 799,10 € |
| 4.000 | 0,38382 € | 1.535,28 € |
| 6.000 | 0,37504 € | 2.250,24 € |
| 10.000 | 0,36441 € | 3.644,10 € |
| 14.000 | 0,35766 € | 5.007,24 € |
| 20.000 | 0,35071 € | 7.014,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


