
DPX202500DT-9032A1 | |
|---|---|
DigiKey Part Number | 445-15618-2-ND - Tape & Reel (TR) 445-15618-1-ND - Cut Tape (CT) 445-15618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX202500DT-9032A1 |
Description | RF DIPLEXER 1497MHZ/2.45GHZ 0805 |
Customer Reference | |
Detailed Description | RF Diplexer 824MHz ~ 2.17GHz / 2.4GHz ~ 2.5GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX202500DT-9032A1 Models |
Category | Frequency Bands (Low / High) 824MHz ~ 2.17GHz / 2.4GHz ~ 2.5GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 10.00dB / 22.00dB |
Series | High Band Attenuation (min / max dB) 10.00dB / 36.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 9.54dB / 13.5dB |
Part Status Obsolete | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,52320 € | 13,08 € |
| 100 | 0,47910 € | 47,91 € |
| 250 | 0,45264 € | 113,16 € |
| 500 | 0,43390 € | 216,95 € |
| 1.000 | 0,41622 € | 416,22 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

