
DPX202170DT-4149A1 | |
|---|---|
DigiKey Part Number | 445-15620-2-ND - Tape & Reel (TR) 445-15620-1-ND - Cut Tape (CT) 445-15620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX202170DT-4149A1 |
Description | RF DIPLEXER 892MHZ/1.94GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX202170DT-4149A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / 18.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 23.00dB | |
Return Loss (Low Band / High Band) | 20.0dB / 14.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,53320 € | 13,33 € |
| 100 | 0,48850 € | 48,85 € |
| 250 | 0,46148 € | 115,37 € |
| 500 | 0,44238 € | 221,19 € |
| 1.000 | 0,42437 € | 424,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40738 € | 814,76 € |
| 4.000 | 0,39135 € | 1.565,40 € |
| 6.000 | 0,38240 € | 2.294,40 € |
| 10.000 | 0,37156 € | 3.715,60 € |
| 14.000 | 0,36468 € | 5.105,52 € |
| 20.000 | 0,35759 € | 7.151,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

