RF Diplexer 830MHz ~ 885MHz / 1.92GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX202170DT-4021A1

DigiKey Part Number
445-3982-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPX202170DT-4021A1
Description
RF DIPLEXR 857.5MZ/2.045GHZ 0805
Customer Reference
Detailed Description
RF Diplexer 830MHz ~ 885MHz / 1.92GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX202170DT-4021A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Diplexer
Frequency Bands (Low / High)
830MHz ~ 885MHz / 1.92GHz ~ 2.17GHz
Low Band Attenuation (min / max dB)
20.00dB / -
High Band Attenuation (min / max dB)
20.00dB / -
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.