RF Diplexer 698MHz ~ 1.511GHz / 1.71GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX201880DT-4061A2

DigiKey Part Number
445-DPX201880DT-4061A2TR-ND - Tape & Reel (TR)
445-DPX201880DT-4061A2CT-ND - Cut Tape (CT)
445-DPX201880DT-4061A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX201880DT-4061A2
Description
MULTILAYER DIPLEXER FOR LTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 698MHz ~ 1.511GHz / 1.71GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
698MHz ~ 1.511GHz / 1.71GHz ~ 2.7GHz
Low Band Attenuation (min / max dB)
10.00dB / 15.00dB
High Band Attenuation (min / max dB)
10.00dB / 15.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29300 €2,93 €
250,27040 €6,76 €
500,25400 €12,70 €
1000,23900 €23,90 €
2500,22036 €55,09 €
5000,20724 €103,62 €
1.0000,19494 €194,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17814 €356,28 €
4.0000,16757 €670,28 €
6.0000,16168 €970,08 €
10.0000,15455 €1.545,50 €
14.0000,15003 €2.100,42 €
20.0000,14537 €2.907,40 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €