RF Diplexer 698MHz ~ 2.69GHz / 3.3GHz ~ 5.85GHz 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX165850DT-8086A2

DigiKey Part Number
445-DPX165850DT-8086A2TR-ND - Tape & Reel (TR)
445-DPX165850DT-8086A2CT-ND - Cut Tape (CT)
445-DPX165850DT-8086A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX165850DT-8086A2
Description
MULTILAYER DIPLEXER FOR LTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 698MHz ~ 2.69GHz / 3.3GHz ~ 5.85GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
698MHz ~ 2.69GHz / 3.3GHz ~ 5.85GHz
Manufacturer
TDK
Low Band Attenuation (min / max dB)
20.00dB / 23.80dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Band Attenuation (min / max dB)
18.00dB / 23.40dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
0603 (1608 Metric), 6 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23500 €2,35 €
250,21680 €5,42 €
500,20380 €10,19 €
1000,19170 €19,17 €
2500,17672 €44,18 €
5000,16620 €83,10 €
1.0000,15633 €156,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13438 €537,52 €
8.0000,12641 €1.011,28 €
12.0000,12196 €1.463,52 €
20.0000,11658 €2.331,60 €
28.0000,11317 €3.168,76 €
40.0000,10966 €4.386,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €