
DPX162690DT-8022B2 | |
|---|---|
DigiKey Part Number | 445-6880-2-ND - Tape & Reel (TR) 445-6880-1-ND - Cut Tape (CT) 445-6880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX162690DT-8022B2 |
Description | RF DIPLEXER 832MHZ/2.2GHZ 0603 |
Customer Reference | |
Detailed Description | RF Diplexer 704MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX162690DT-8022B2 Models |
Category | Frequency Bands (Low / High) 704MHz ~ 960MHz / 1.71GHz ~ 2.69GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 20.00dB / - |
Series | Return Loss (Low Band / High Band) 19.7dB / 9.9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0603 (1608 Metric), 6 PC Pad |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,43060 € | 43,06 € |
| 250 | 0,40676 € | 101,69 € |
| 500 | 0,38988 € | 194,94 € |
| 1.000 | 0,37393 € | 373,93 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


