
CXA-0549 | |
|---|---|
DigiKey Part Number | 445-5393-ND |
Manufacturer | |
Manufacturer Product Number | CXA-0549 |
Description | INVERTER 12V-INPUT 1500V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1500V Output 5.51" L x 1.18" W x 0.31" H (140mm x 30mm x 8mm) Chassis Mount |
Datasheet | Datasheet |
Category | Output 1500V |
Manufacturer TDK | Type CCFL and UV Lamps |
Packaging Tray | Size / Dimension 5.51" L x 1.18" W x 0.31" H (140mm x 30mm x 8mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
Voltage - Input 10.8 ~ 13.2V |

