CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 2100V Output 7.09" L x 1.47" W x 0.47" H (180mm x 37mm x 12mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA-0547

DigiKey Part Number
445-5398-ND
Manufacturer
Manufacturer Product Number
CXA-0547
Description
INVERTER 12V-INPUT 2100V-OUTPUT
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 2100V Output 7.09" L x 1.47" W x 0.47" H (180mm x 37mm x 12mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tray
Part Status
Obsolete
Voltage - Input
10.8 ~ 13.2V
Output
2100V
Type
CCFL and UV Lamps
Size / Dimension
7.09" L x 1.47" W x 0.47" H (180mm x 37mm x 12mm)
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.