
CXA-0454 | |
|---|---|
DigiKey Part Number | 445-4080-ND |
Manufacturer | |
Manufacturer Product Number | CXA-0454 |
Description | INVERTER 12V-INPUT 1700V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1700V Output 6.02" L x 0.85" W x 0.33" H (153mm x 21.5mm x 8.5mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 10.8 ~ 13.2V | |
Output | 1700V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 6.02" L x 0.85" W x 0.33" H (153mm x 21.5mm x 8.5mm) | |
Mounting Type | Chassis Mount |

