Similar
Direct

CS95ZU2GA332MYVKA | |
|---|---|
DigiKey Part Number | CS95ZU2GA332MYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS95ZU2GA332MYVKA |
Description | CAP CER 3300PF 300/440VAC Z5U |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS95ZU2GA332MYVKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.90mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-E2GA332M-VKA | TDK | 1.353 | 445-181707-1-ND | 0,43000 € | Similar |
| C927U332MZVDBA7317 | KEMET | 6 | 399-9495-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12749 € | 127,49 € |
| Unit Price without VAT: | 0,12749 € |
|---|---|
| Unit Price with VAT: | 0,15171 € |



