
CS85-B2GA681KANKA | |
|---|---|
DigiKey Part Number | 445-15874-ND |
Manufacturer | |
Manufacturer Product Number | CS85-B2GA681KANKA |
Description | CAP CER 680PF 300/440VAC RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS85-B2GA681KANKA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% | Size / Dimension 0.374" Dia (9.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41560 € | 20,78 € |
| 100 | 0,37890 € | 37,89 € |
| 500 | 0,31680 € | 158,40 € |
| 1.000 | 0,29758 € | 297,58 € |
| 3.000 | 0,27386 € | 821,58 € |
| 5.000 | 0,26509 € | 1.325,45 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

