Similar
Direct

CS80ZU2GA222MYVKA | |
|---|---|
DigiKey Part Number | CS80ZU2GA222MYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS80ZU2GA222MYVKA |
Description | CAP CER 2200PF 300/440VAC Z5U |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS80ZU2GA222MYVKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09912 € | 99,12 € |
| Unit Price without VAT: | 0,09912 € |
|---|---|
| Unit Price with VAT: | 0,11795 € |



