Direct
Direct

CS75-B2GA471KYVKA | |
|---|---|
DigiKey Part Number | CS75-B2GA471KYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS75-B2GA471KYVKA |
Description | CAP CER 470PF 300/440VAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS75-B2GA471KYVKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.310" (7.90mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-B2GA471K-VKA | TDK | 0 | 445-181075-1-ND | 0,33000 € | Direct |
| VY2471K29Y5SS6UV7 | Vishay Beyschlag/Draloric/BC Components | 11.661 | 56-VY2471K29Y5SS6UV7CT-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09120 € | 91,20 € |
| Unit Price without VAT: | 0,09120 € |
|---|---|
| Unit Price with VAT: | 0,10853 € |



