
CS70-B2GA151KYGS | |
|---|---|
DigiKey Part Number | CS70-B2GA151KYGS-ND |
Manufacturer | |
Manufacturer Product Number | CS70-B2GA151KYGS |
Description | CAP CER 150PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS70-B2GA151KYGS Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 105°C |

