Similar
Direct

CS65ZU2GA102MYVKA | |
|---|---|
DigiKey Part Number | CS65ZU2GA102MYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS65ZU2GA102MYVKA |
Description | CAP CER 1000PF 300/440VAC Z5U |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS65ZU2GA102MYVKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.276" Dia (7.00mm) |
Voltage - Rated | Height - Seated (Max) 0.291" (7.40mm) |
Temperature Coefficient | Lead Spacing 0.295" (7.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-E2GA102M-VKA | TDK | 348 | 445-175357-1-ND | 0,31000 € | Similar |
| VY2102M29Y5UG6TV7 | Vishay Beyschlag/Draloric/BC Components | 8.788 | 56-VY2102M29Y5UG6TV7CT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08409 € | 84,09 € |
| Unit Price without VAT: | 0,08409 € |
|---|---|
| Unit Price with VAT: | 0,10007 € |



