
CS65ZU2GA102MAVKA | |
|---|---|
DigiKey Part Number | CS65ZU2GA102MAVKA-ND |
Manufacturer | |
Manufacturer Product Number | CS65ZU2GA102MAVKA |
Description | CAP CER 1000PF 300V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS65ZU2GA102MAVKA Models |
Category | Features High Voltage |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29758 € | 297,58 € |
| Unit Price without VAT: | 0,29758 € |
|---|---|
| Unit Price with VAT: | 0,35412 € |

