Direct

CS65-B2GA221KYVKA | |
|---|---|
DigiKey Part Number | CS65-B2GA221KYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS65-B2GA221KYVKA |
Description | CAP CER 220PF 300/440VAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS65-B2GA221KYVKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.291" (7.40mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-B2GA221K-VKA | TDK | 295 | 445-CS45-B2GA221K-VKACT-ND | 0,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08476 € | 84,76 € |
| Unit Price without VAT: | 0,08476 € |
|---|---|
| Unit Price with VAT: | 0,10086 € |


