
CS45SL2GA470JYNKA | |
|---|---|
DigiKey Part Number | 445-15849-ND |
Manufacturer | |
Manufacturer Product Number | CS45SL2GA470JYNKA |
Description | CAP CER 47PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45SL2GA470JYNKA Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±5% | Size / Dimension 0.276" Dia (7.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45SL2GA470JANKA | TDK | 571 | 445-15867-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12970 € | 12,97 € |
| 500 | 0,10290 € | 51,45 € |
| 1.000 | 0,09464 € | 94,64 € |
| 3.000 | 0,08444 € | 253,32 € |
| 5.000 | 0,08067 € | 403,35 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

