Direct
Direct
Parametric Equivalent

CS45SL2GA470JAVKA | |
|---|---|
DigiKey Part Number | CS45SL2GA470JAVKA-ND |
Manufacturer | |
Manufacturer Product Number | CS45SL2GA470JAVKA |
Description | CAP CER 47PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45SL2GA470JAVKA Models |
Category | Features High Voltage |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45SL2GA470JYGKA | TDK | 0 | CS45SL2GA470JYGKA-ND | 0,09389 € | Direct |
| CS45SL2GA470JYVKA | TDK | 0 | CS45SL2GA470JYVKA-ND | 0,09389 € | Direct |
| CS45SL2GA470JAGKA | TDK | 0 | CS45SL2GA470JAGKA-ND | 0,29522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29522 € | 295,22 € |
| Unit Price without VAT: | 0,29522 € |
|---|---|
| Unit Price with VAT: | 0,35131 € |



