Parametric Equivalent
Parametric Equivalent

CS45SL2GA220J-GKA | |
|---|---|
DigiKey Part Number | CS45SL2GA220J-GKA-ND |
Manufacturer | |
Manufacturer Product Number | CS45SL2GA220J-GKA |
Description | CAP CER 22PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45SL2GA220J-GKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45SL2GA220J-NKA | TDK | 0 | CS45SL2GA220J-NKA-ND | 0,08649 € | Parametric Equivalent |
| CS45SL2GA220J-VKA | TDK | 0 | CS45SL2GA220J-VKA-ND | 0,08649 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08649 € | 86,49 € |
| Unit Price without VAT: | 0,08649 € |
|---|---|
| Unit Price with VAT: | 0,10292 € |



