
CS45SL2GA100JANKA | |
|---|---|
DigiKey Part Number | 445-15863-ND |
Manufacturer | |
Manufacturer Product Number | CS45SL2GA100JANKA |
Description | CAP CER 10PF 300/440VAC SL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45SL2GA100JANKA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±5% | Size / Dimension 0.276" Dia (7.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45SL2GA100JYNKA | TDK | 580 | 445-15845-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41560 € | 20,78 € |
| 100 | 0,37890 € | 37,89 € |
| 500 | 0,31680 € | 158,40 € |
| 1.000 | 0,29758 € | 297,58 € |
| 3.000 | 0,27386 € | 821,58 € |
| 5.000 | 0,26509 € | 1.325,45 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

