
CS45-F2GA103M-NKA | |
|---|---|
DigiKey Part Number | 445-174547-ND |
Manufacturer | |
Manufacturer Product Number | CS45-F2GA103M-NKA |
Description | CAP CER 10000PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-F2GA103M-NKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35640 € | 17,82 € |
| 100 | 0,32390 € | 32,39 € |
| 500 | 0,26892 € | 134,46 € |
| 1.000 | 0,25194 € | 251,94 € |
| 2.500 | 0,23401 € | 585,02 € |
| 5.000 | 0,22320 € | 1.116,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

