
CS45-F2GA103M-GKA | |
|---|---|
DigiKey Part Number | 445-175029-ND |
Manufacturer | |
Manufacturer Product Number | CS45-F2GA103M-GKA |
Description | CAP CER 10000PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-F2GA103M-GKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,32800 € | 32,80 € |
| 500 | 0,27232 € | 136,16 € |
| 1.000 | 0,25511 € | 255,11 € |
| 2.500 | 0,23696 € | 592,40 € |
| 5.000 | 0,22601 € | 1.130,05 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

