
CS45-E2GA472M-VKA | |
|---|---|
DigiKey Part Number | 445-175557-1-ND - Cut Tape (CT) 445-175557-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA472M-VKA |
Description | CAP CER 4700PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA472M-VKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.433" Dia (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,24470 € | 24,47 € |
| 500 | 0,20016 € | 100,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18110 € | 181,10 € |
| 2.000 | 0,17011 € | 340,22 € |
| 3.000 | 0,16461 € | 493,83 € |
| 5.000 | 0,15851 € | 792,55 € |
| 7.000 | 0,15495 € | 1.084,65 € |
| 10.000 | 0,15152 € | 1.515,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

