Direct

CS45-E2GA332M-GKA | |
|---|---|
DigiKey Part Number | CS45-E2GA332M-GKA-ND |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA332M-GKA |
Description | CAP CER 3300PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA332M-GKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-E2GA332M-NKA | TDK | 378 | 445-174545-ND | 0,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13033 € | 130,33 € |
| Unit Price without VAT: | 0,13033 € |
|---|---|
| Unit Price with VAT: | 0,15509 € |


