
CS45-E2GA102M-VKA | |
|---|---|
DigiKey Part Number | 445-175357-1-ND - Cut Tape (CT) 445-175357-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA102M-VKA |
Description | CAP CER 1000PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA102M-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09744 € | 48,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08689 € | 86,89 € |
| 2.000 | 0,08051 € | 161,02 € |
| 3.000 | 0,07731 € | 231,93 € |
| 5.000 | 0,07377 € | 368,85 € |
| 7.000 | 0,07170 € | 501,90 € |
| 10.000 | 0,06971 € | 697,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

