
CS45-E2GA102M-GKA | |
|---|---|
DigiKey Part Number | 445-175026-ND |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA102M-GKA |
Description | CAP CER 1000PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA102M-GKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,11980 € | 11,98 € |
| 500 | 0,09464 € | 47,32 € |
| 1.000 | 0,08689 € | 86,89 € |
| 3.000 | 0,07731 € | 231,93 € |
| 5.000 | 0,07377 € | 368,85 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

