Similar

CPL2512T100M | |
|---|---|
DigiKey Part Number | 445-4176-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPL2512T100M |
Description | FIXED IND 10UH 300MA 1.17 OHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CPL2512T100M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 300mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 1.17Ohm Max |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.059" W (2.50mm x 1.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252012ET-100M | TDK | 8.503 | 445-6635-1-ND | 0,23000 € | Similar |


