Similar

CPL2510T2R2M | |
|---|---|
DigiKey Part Number | 445-4162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPL2510T2R2M |
Description | FIXED IND 2.2UH 800MA 175.5 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 800 mA 175.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CPL2510T2R2M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 800mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 175.5mOhm Max |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.059" W (2.50mm x 1.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010ET-2R2M | TDK | 128 | 445-6629-1-ND | 0,23000 € | Similar |


