Similar

CPL2508T1R5M | |
|---|---|
DigiKey Part Number | 445-6144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPL2508T1R5M |
Description | FIXED IND 1.5UH 800MA 182 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 800 mA 182mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CPL2508T1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.059" W (2.50mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |


