CNC6P1X7R2A475K250AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 17
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 249.516
Unit Price: 0,84000 €
Datasheet
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
CNC Series: Low Resistance Soft Termination MLCC | Datasheet Preview
CNC Series Low-resistance Soft-termination MLCCs

CNC6P1X7R2A475K250AE

DigiKey Part Number
445-181657-2-ND - Tape & Reel (TR)
445-181657-1-ND - Cut Tape (CT)
445-181657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNC6P1X7R2A475K250AE
Description
CAP 1210 X7R 100V 4.7UF 10% 2.50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNC6P1X7R2A475K250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,73900 €7,39 €
500,59380 €29,69 €
1000,54550 €54,55 €
5000,52280 €261,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48589 €485,89 €
2.0000,44305 €886,10 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €