Parametric Equivalent
Parametric Equivalent




CNC6P1X7R2A475K250AE | |
|---|---|
DigiKey Part Number | 445-181657-2-ND - Tape & Reel (TR) 445-181657-1-ND - Cut Tape (CT) 445-181657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC6P1X7R2A475K250AE |
Description | CAP 1210 X7R 100V 4.7UF 10% 2.50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC6P1X7R2A475K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73900 € | 7,39 € |
| 50 | 0,59380 € | 29,69 € |
| 100 | 0,54550 € | 54,55 € |
| 500 | 0,52280 € | 261,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48589 € | 485,89 € |
| 2.000 | 0,44305 € | 886,10 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |




