CN0603K14G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 266.546
Unit Price: 0,25000 €
Datasheet

Direct


TDK
In Stock: 21.340
Unit Price: 0,20000 €
Datasheet
Image for CN0603K14G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0603K14G

DigiKey Part Number
CN0603K14G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CN0603K14G
Description
VARISTOR 22V 30A 0603
Customer Reference
Detailed Description
22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
TDK
Current - Surge
30 A
Packaging
Tape & Reel (TR)
Energy
0.2J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
14 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
18 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Min)
19.8 V
Base Product Number
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72500E0140K060TDK266.546495-B72500E0140K060CT-ND0,25000 €Direct
B72500T0140K060TDK21.340495-2593-1-ND0,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes