440 nH Shielded Molded Inductor 10.1 A 7.6mOhm 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
440 nH Shielded Molded Inductor 10.1 A 7.6mOhm 4-SMD
TDK Animation CLT32 Power Inductors
Tiny Giants for ADAS/AD Systems

CLT32-R44

DigiKey Part Number
495-CLT32-R44TR-ND - Tape & Reel (TR)
495-CLT32-R44CT-ND - Cut Tape (CT)
495-CLT32-R44DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT32-R44
Description
FIXED IND 440NH 10.1A 7.6 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
440 nH Shielded Molded Inductor 10.1 A 7.6mOhm 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CLT32-R44 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.6mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
4-SMD
Inductance
Supplier Device Package
4-SMD
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Current - Saturation (Isat)
13.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,00900 €10,09 €
250,93360 €23,34 €
500,88020 €44,01 €
1000,82980 €82,98 €
2500,76768 €191,92 €
5000,72390 €361,95 €
1.0000,69503 €695,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,56784 €3.407,04 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €