



CLT32-R31 | |
|---|---|
DigiKey Part Number | 495-CLT32-R31TR-ND - Tape & Reel (TR) 495-CLT32-R31CT-ND - Cut Tape (CT) 495-CLT32-R31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-R31 |
Description | FIXED IND 310NH 12.1A 5.3 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 310 nH Shielded Molded Inductor 12.1 A 5.3mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-R31 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.3mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 4-SMD |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 17.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,82980 € | 82,98 € |
| 250 | 0,76768 € | 191,92 € |
| 500 | 0,72390 € | 361,95 € |
| 1.000 | 0,69503 € | 695,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,56784 € | 3.407,04 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

