



CLT32-55N | |
|---|---|
DigiKey Part Number | 495-CLT32-55NTR-ND - Tape & Reel (TR) 495-CLT32-55NCT-ND - Cut Tape (CT) 495-CLT32-55NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-55N |
Description | FIXED IND 55NH 28A 1 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 nH Shielded Molded Inductor 28 A 1mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-55N Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 4-SMD |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 39.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,94800 € | 23,70 € |
| 50 | 0,89400 € | 44,70 € |
| 100 | 0,84290 € | 84,29 € |
| 250 | 0,77984 € | 194,96 € |
| 500 | 0,73534 € | 367,67 € |
| 1.000 | 0,70724 € | 707,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,58678 € | 3.520,68 € |
| 12.000 | 0,56784 € | 6.814,08 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

