



CLT32-17N | |
|---|---|
DigiKey Part Number | 495-CLT32-17NTR-ND - Tape & Reel (TR) 495-CLT32-17NCT-ND - Cut Tape (CT) 495-CLT32-17NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-17N |
Description | FIXED IND 17NH 45A 0.39 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17 nH Shielded Molded Inductor 45 A 0.39mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-17N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.39mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,94520 € | 23,63 € |
| 50 | 0,89120 € | 44,56 € |
| 100 | 0,84020 € | 84,02 € |
| 250 | 0,77736 € | 194,34 € |
| 500 | 0,73300 € | 366,50 € |
| 1.000 | 0,70378 € | 703,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,57499 € | 3.449,94 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

