

CLLE1AX7S0J474M050AC | |
|---|---|
DigiKey Part Number | 445-10534-2-ND - Tape & Reel (TR) 445-10534-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLLE1AX7S0J474M050AC |
Description | CAP CER 0.47UF 6.3V X7S 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLE1AX7S0J474M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14170 € | 14,17 € |
| 500 | 0,11294 € | 56,47 € |
| 1.000 | 0,10406 € | 104,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08648 € | 345,92 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

