CLLE1AX7S0G225M085AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 25.091
Unit Price: 0,32000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLLE1AX7S0G225M085AC

DigiKey Part Number
CLLE1AX7S0G225M085AC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLLE1AX7S0G225M085AC
Description
CAP CER 2.2UF 4V X7S 0805
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Multi-Terminal)
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLA219C70G225MA01LMurata Electronics25.091490-4422-1-ND0,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes