

CLLC1AX7R0G104M050AC | |
|---|---|
DigiKey Part Number | 445-10522-2-ND - Tape & Reel (TR) 445-10522-1-ND - Cut Tape (CT) 445-10522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX7R0G104M050AC |
Description | CAP CER 0.1UF 4V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX7R0G104M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Last Time Buy | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11300 € | 5,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06185 € | 247,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

