
CLF7045T-6R8N-H | |
|---|---|
DigiKey Part Number | 445-9539-2-ND - Tape & Reel (TR) 445-9539-1-ND - Cut Tape (CT) 445-9539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-6R8N-H |
Description | FIXED IND 6.8UH 3.3A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.3 A 27mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-6R8N-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,52020 € | 52,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42786 € | 427,86 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

