3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 16.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045T-3R3N-H

DigiKey Part Number
445-9537-2-ND - Tape & Reel (TR)
445-9537-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CLF7045T-3R3N-H
Description
FIXED IND 3.3UH 5A 16.4 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 16.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045T-3R3N-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
16.4mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Tolerance
±30%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-3R3N-DTDK3.784445-CLF6045NIT-3R3N-DCT-ND0,73000 €MFR Recommended
CLF7045NIT-3R3N-DTDK4.921445-174170-1-ND0,78000 €Similar
In-Stock: 459
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,63000 €6,30 €
1000,51790 €51,79 €
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €