CLF7045T-330M-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 4
Unit Price: 0,73000 €
Datasheet

Similar


TDK
In Stock: 4.262
Unit Price: 0,78000 €
Datasheet

Similar


Würth Elektronik
In Stock: 2.228
Unit Price: 2,04000 €
Datasheet

Similar


Würth Elektronik
In Stock: 4.017
Unit Price: 2,04000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,57519 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 429
Unit Price: 0,71000 €
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 132mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045T-330M-D

DigiKey Part Number
445-9560-2-ND - Tape & Reel (TR)
445-9560-1-ND - Cut Tape (CT)
445-9560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045T-330M-D
Description
FIXED IND 33UH 1.4A 132 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045T-330M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.55A
Shielding
Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes