33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 132mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045T-330M-D

DigiKey Part Number
445-9560-2-ND - Tape & Reel (TR)
445-9560-1-ND - Cut Tape (CT)
445-9560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045T-330M-D
Description
FIXED IND 33UH 1.4A 132 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045T-330M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.55A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
132mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-330M-DTDK1.797445-181068-1-ND0,73000 €MFR Recommended
CLF7045NIT-330M-DTDK3.619445-174176-1-ND0,78000 €Similar
744777133Würth Elektronik2.096732-13502-1-ND2,03000 €Similar
7447779133Würth Elektronik3.989732-1195-1-ND2,03000 €Similar
CDRR75NP-330MCSumida America Inc.0308-1679-2-ND0,57258 €Similar
In-Stock: 547
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes