
CLF7045T-1R5N-D | |
|---|---|
DigiKey Part Number | 445-CLF7045T-1R5N-DTR-ND - Tape & Reel (TR) 445-CLF7045T-1R5N-DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF7045T-1R5N-D |
Description | FIXED IND 1.5UH 4.9A 14.3 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.9 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-1R5N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,63760 € | 15,94 € |
| 50 | 0,60120 € | 30,06 € |
| 100 | 0,56680 € | 56,68 € |
| 250 | 0,52436 € | 131,09 € |
| 500 | 0,49442 € | 247,21 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

