Similar
Similar
Similar

CLF7045T-151M | |
|---|---|
DigiKey Part Number | 445-9530-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF7045T-151M |
Description | FIXED IND 150UH 610MA 576 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 610 mA 576mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 670mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 576mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |




