MFR Recommended
Similar

CLF7045T-151M-H | |
|---|---|
DigiKey Part Number | 445-9547-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF7045T-151M-H |
Description | FIXED IND 150UH 670MA 480 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 670 mA 480mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-151M-H Models |
Category | Current - Saturation (Isat) 610mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 480mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-151M-D | TDK | 7.716 | 445-181766-1-ND | 0,73000 € | MFR Recommended |
| CLF7045NIT-151M-D | TDK | 3.403 | 445-174180-1-ND | 0,78000 € | Similar |
| 46154C | Murata Power Solutions Inc. | 1.639 | 811-46154CCT-ND | 0,84000 € | Similar |



