
CLF7045T-150M-D | |
|---|---|
DigiKey Part Number | 445-9558-2-ND - Tape & Reel (TR) 445-9558-1-ND - Cut Tape (CT) 445-9558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-150M-D |
Description | FIXED IND 15UH 2.1A 61.2 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.1 A 61.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-150M-D Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 61.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-150M-D | TDK | 2.833 | 445-175359-1-ND | 0,72000 € | MFR Recommended |
| CLF7045NIT-150M-D | TDK | 28 | 445-174174-1-ND | 0,77000 € | Similar |
| 744777115 | Würth Elektronik | 2.329 | 732-13499-1-ND | 2,01000 € | Similar |
| 7447779115 | Würth Elektronik | 1.930 | 732-4137-1-ND | 2,01000 € | Similar |
| CDRR75NP-150MC | Sumida America Inc. | 0 | 308-1675-2-ND | 0,56804 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,62960 € | 15,74 € |
| 50 | 0,59380 € | 29,69 € |
| 100 | 0,55970 € | 55,97 € |
| 250 | 0,51784 € | 129,46 € |
| 500 | 0,48826 € | 244,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46040 € | 460,40 € |
| 2.000 | 0,43417 € | 868,34 € |
| 3.000 | 0,41954 € | 1.258,62 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

